STMicroelectronics 256kbit 70ns NVRAM, 28-Pin PCDIP, M48Z35Y-70PC1

RS Stock No.:
3109734
Mfr. Prt No.:
M48Z35Y-70PC1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3109734
Product description STMicroelectronics 256kbit 70ns NVRAM, 28-Pin PCDIP, M48Z35Y-70PC1
Manufacturer / Brand STMicroelectronics
Manufacturer part number M48Z35Y-70PC1
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
RS stock number 3109734
Product description STMicroelectronics 256kbit 70ns NVRAM, 28-Pin PCDIP, M48Z35Y-70PC1
Manufacturer / Brand STMicroelectronics
Manufacturer part number M48Z35Y-70PC1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SRAM (Static Random Access Memory)

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature 0 °C
Mounting Type Through Hole
Data Bus Width 8 bit
Height 8.89 mm
Interface Type Parallel
Dimensions 39.98 x 18.34 x 8.89 mm
Memory Size 256 kbit
Maximum Random Access Time 70 ns
Organisation 32K x 8 bit
Package Type PCDIP
Maximum Operating Temperature +70 °C
Length 39.88 mm
Maximum Operating Supply Voltage 5.5 V
Width 18.34 mm
Minimum Operating Supply Voltage 4.5 V
Pin Count 28
Checking stock...
IDR
349,808.15
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1349,808.15
*price per unit indicative
"STMicroelectronics 256kbit 70ns NVRAM, 28-Pin PCDIP, M48Z35Y-70PC1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products