Microchip 25LC256-I/SN, 256kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI

RS Stock No.:
0454167
Mfr. Prt No.:
25LC256-I/SN
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0454167
Product description Microchip 25LC256-I/SN, 256kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI
Manufacturer / Brand Microchip
Manufacturer part number 25LC256-I/SN
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
RS stock number 0454167
Product description Microchip 25LC256-I/SN, 256kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI
Manufacturer / Brand Microchip
Manufacturer part number 25LC256-I/SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EEPROM Serial Access - Microchip

25AA256/25LC256 SPI Serial EEPROM

Microchip’s 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features

Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 6 mA (typical)
Standby current: 1 μA (typical)
32,768 x 8-bit Organization
64-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Data Retention 200 yr
Interface Type Serial-SPI
Dimensions 4.9 x 3.9 x 1.25 mm
Memory Size 256 kbit
Programming Voltage 2.5 → 5.5 V
Maximum Random Access Time 50 ns
Organisation 32K x 8 bit
Package Type SOIC
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.5 V
Pin Count 8
Checking stock...
IDR
50,661.87
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(IDR)Per Unit(IDR)
150,661.8725,330.94
*price per unit indicative
"Microchip 25LC256-I/SN, 256kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products