onsemi MMBFJ309LG N-Channel JFET, 25 V, Idss 12 to 30mA, 3-Pin SOT-23

RS Stock No.:
7737819
Mfr. Prt No.:
MMBFJ309LT1G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7737819
Product description onsemi MMBFJ309LG N-Channel JFET, 25 V, Idss 12 to 30mA, 3-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number MMBFJ309LT1G
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
RS stock number 7737819
Product description onsemi MMBFJ309LG N-Channel JFET, 25 V, Idss 12 to 30mA, 3-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number MMBFJ309LT1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

N-channel JFET, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Idss Drain-Source Cut-off Current 12 to 30 mA
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Transistor Configuration Single
Package Type SOT-23
Maximum Operating Temperature +150 °C
Length 3.04 mm
Channel Type N
Height 1.01 mm
Width 1.4 mm
Dimensions 3.04 x 1.4 x 1.01 mm
Pin Count 3
Maximum Drain Source Voltage 25 V
Source Gate On-Capacitance 5 pF
Configuration Single
Checking stock...
IDR
34,613.70
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
134,613.703,461.37
*price per unit indicative
"onsemi MMBFJ309LG N-Channel JFET, 25 V, Idss 12 to 30mA, 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda