Infineon FS150R12KT4BOSA1 3 Phase Bridge IGBT Module, 150 A 1200 V, 35-Pin EconoPACK 3, Surface Mount

RS Stock No.:
1107108
Mfr. Prt No.:
FS150R12KT4BOSA1
Brand:
Infineon

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1107108
Product description Infineon FS150R12KT4BOSA1 3 Phase Bridge IGBT Module, 150 A 1200 V, 35-Pin EconoPACK 3, Surface Mount
Manufacturer / Brand Infineon
Manufacturer part number FS150R12KT4BOSA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4


Specifications

Attribute Value
Brand Infineon
Maximum Power Dissipation 750 W
Minimum Operating Temperature -40 °C
Maximum Continuous Collector Current 150 A
Mounting Type Surface Mount
Transistor Configuration 3 Phase
Package Type EconoPACK 3
Maximum Operating Temperature +150 °C
Channel Type N
Dimensions 122 x 62 x 17 mm
Pin Count 35
Maximum Gate Emitter Voltage ±20 V
Maximum Collector Emitter Voltage 1200 V
Configuration 3 Phase Bridge
Checking stock...
IDR
1,767,186.72
Out of stock
Price Tray
Unit(s)Per Unit(IDR)
11,767,186.72
*price per unit indicative
"Infineon FS150R12KT4BOSA1 3 Phase Bridge IGBT Module, 150 A 1200 V, 35-Pin EconoPACK 3, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda