STMicroelectronics TYN812RG, Thyristor 800V, 8A 15mA

RS Stock No.:
6871038
Mfr. Prt No.:
TYN812RG
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6871038
Product description STMicroelectronics TYN812RG, Thyristor 800V, 8A 15mA
Manufacturer / Brand STMicroelectronics
Manufacturer part number TYN812RG
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
RS stock number 6871038
Product description STMicroelectronics TYN812RG, Thyristor 800V, 8A 15mA
Manufacturer / Brand STMicroelectronics
Manufacturer part number TYN812RG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Thyristors, STMicroelectronics

A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.


Specifications

Attribute Value
Brand STMicroelectronics
Repetitive Peak Reverse Voltage 800 V
Mounting Type Through Hole
Package Type TO-220AB
Maximum Operating Temperature +125 °C
Thyristor Type SCR
Repetitive Peak Off-State Current 0.005 mA
Maximum Gate Trigger Current 15 mA
Dimensions 10.4 x 4.6 x 9.15 mm
Pin Count 3
Peak On-State Voltage 1.6 V
Rated Average On-State Current 8 A
Maximum Holding Current 30 mA
Maximum Gate Trigger Voltage 1.3 V
Surge Current Rating 145 A
Minimum Operating Temperature -40 °C
Repetitive Peak Forward Blocking Voltage 800 V
Checking stock...
IDR
21,712.23
IDR
19,824.21
Out of stock
Price Pack (1 Pack of 2)You save IDR 1,888.02 (8.7%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
119,824.219,912.11
*price per unit indicative
"STMicroelectronics TYN812RG, Thyristor 800V, 8A 15mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda