XP Power E02 DC to High Voltage DC Converter 0 → 12 V dc 15mA 200V dc 3W

RS Stock No.:
1360459
Mfr. Prt No.:
E02
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1360459
Product description XP Power E02 DC to High Voltage DC Converter 0 → 12 V dc 15mA 200V dc 3W
Manufacturer / Brand XP Power
Manufacturer part number E02
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
RS stock number 1360459
Product description XP Power E02 DC to High Voltage DC Converter 0 → 12 V dc 15mA 200V dc 3W
Manufacturer / Brand XP Power
Manufacturer part number E02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Isolated DC to High Voltage DC Converters

XP Power Isolated DC to High Voltage DC Converters E Series

From XP Power, a range of 3 W isolated DC to HV DC converters. The E series are small in construction making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications

Features and Benefits

• Small PCB mount package
• Low leakage current
• Low ripple, low EMI/RFI
• Input/output isolation
• Proportional input/output
• Proven reliability
• No minimum load

Applications

• Piezo devices
• Capacitor charging
• Igniter / spark modules
• Field generation
• Electrostatic chuck


Specifications

Attribute Value
Brand XP Power
Input Voltage Range 0 → 12 V dc
Mounting Type Through Hole
Maximum Input Current <175 (No Load) mA, <400 (Full Load) mA
Width 38.1 mm
Number of Outputs 1
Depth 21.6 mm
Minimum Temperature -10 °C
Weight 85.1 g
Ripple And Noise <0.25 (Ripple) %
Output Voltage 200 V dc
MTBF >2000000 h
Power Signal Conversion Type DC-DC
Maximum Temperature +60 °C
Series E Series
Output Current 15 mA
Length 63.5 mm
Power Rating 3 W
Checking stock...
IDR
2,227,653.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,227,653.82
*price per unit indicative
"XP Power E02 DC to High Voltage DC Converter 0 → 12 V dc 15mA 200V dc 3W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products