XP Power FS20-12 DC to High Voltage DC Converter 0 → 12 V dc 5mA 2kV
- RS Stock No.:
- 1238403
- Mfr. Prt No.:
- FS20-12
- Brand:
- XP Power

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1238403 |
| Product description | XP Power FS20-12 DC to High Voltage DC Converter 0 → 12 V dc 5mA 2kV |
| Manufacturer / Brand | XP Power |
| Manufacturer part number | FS20-12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1238403 |
| Product description | XP Power FS20-12 DC to High Voltage DC Converter 0 → 12 V dc 5mA 2kV |
| Manufacturer / Brand | XP Power |
| Manufacturer part number | FS20-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Isolated DC to High Voltage DC Converters
XP Power Isolated DC to High Voltage DC Converters FS Series
FS Series converters provide a rigid design with enhanced features for long term reliability.
Features and Benefits
Output proportional and linear to output <0.7V turn on voltage
Smart features for enhanced reliability
Over temperature protection with automatic shutdown and error code
Over voltage protection with automatic shutdown error code output
Disable pin
No minimum load current needed
Quasi-Sinewave Oscillator
Low conducted emissions
Low input ripple current
Operating range with stable operating frequency
High input to output galvanic isolation
Leakage current and coupling capacitance low input/output
Reversible output polarity
High efficiency
Robust
Arc protection
Short circuit protection
Internal thermal management
Anodized aluminium heatsink surface
Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options
Applications
Electrophoresis
Piezo devices
Capacitor charging
Mass spectrometry
Electrostatic chucks
Specifications
| Attribute | Value |
| Brand | XP Power |
| Mounting Type | Through Hole |
| Input Voltage Range | 0 → 12 V dc |
| Number of Outputs | 1 |
| Minimum Temperature | -25 °C |
| Efficiency | 85 % |
| Weight | 45 g |
| Ripple And Noise | <2.5 % Pk-Pk |
| Output Voltage | 2 kV |
| MTBF | >840000 h |
| Power Signal Conversion Type | DC-DC |
| Maximum Temperature | +75 °C |
| Standards Met | 94V-0, IPC, UL |
| Output Voltage Adjustment Range | ±3 % |
| Maximum Input Current | <1.25 (Full Load) mA, <300 (No Load) μA |
| Series | FS |
| Output Current | 5 mA |