XP Power AG025P-12 DC to High Voltage DC Converter 0 → 12 V dc 5mA 250V dc

RS Stock No.:
1238315
Mfr. Prt No.:
AG025P-12
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238315
Product description XP Power AG025P-12 DC to High Voltage DC Converter 0 → 12 V dc 5mA 250V dc
Manufacturer / Brand XP Power
Manufacturer part number AG025P-12
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
RS stock number 1238315
Product description XP Power AG025P-12 DC to High Voltage DC Converter 0 → 12 V dc 5mA 250V dc
Manufacturer / Brand XP Power
Manufacturer part number AG025P-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Isolated DC to High Voltage DC Converters

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits

Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required

Applications

Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps


Specifications

Attribute Value
Brand XP Power
Mounting Type Surface Mount
Input Voltage Range 0 → 12 V dc
Maximum Input Current <100 (No Load) mA, <185 (Full Load) mA
Number of Outputs 1
Minimum Temperature -25 °C
Protection Features Short Circuit Protection
Weight 5.7 g
Ripple And Noise 0.9 % Pk-Pk
Output Voltage 250 V dc
MTBF >1862000 h
Power Signal Conversion Type DC-DC
Maximum Temperature +75 °C
Output Voltage Adjustment Range ±10 %
Series AG
Output Current 5 mA
Checking stock...
IDR
1,636,808.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,636,808.45
*price per unit indicative
"XP Power AG025P-12 DC to High Voltage DC Converter 0 → 12 V dc 5mA 250V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products