TRACOPOWER TEN 40WIR 40W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 12V dc,

RS Stock No.:
7702239
Mfr. Prt No.:
TEN 40-4812WIR
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7702239
Product description TRACOPOWER TEN 40WIR 40W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 12V dc,
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEN 40-4812WIR
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
RS stock number 7702239
Product description TRACOPOWER TEN 40WIR 40W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 12V dc,
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEN 40-4812WIR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIR Series

The Traco TEN-40WIR series is a family of 40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1” x 2”. These Tracopower 40W DC - DC converters have a wide 4:1 input voltage range and a regulated output voltage. The TEN-40WIR includes On/Off remote control, over voltage protection, under voltage lockout and short circuit protection. They have a Low input current at minimal load, making them perfect for use with battery operated systems. Typical applications for these 40W DC - DC converters include wireless networks, telecom/datacom, industry control systems and measurements equipments.

1" x 2" metal package
Ultra wide 4:1 input voltage range
EN50155 approval for railway applications
Thermal shock and vibration resistant
High efficiency up to 92%
No minimum load required
Operating temperature range -40℃ to + 85℃
Under voltage lockout circuit
Remote On/Off
Output voltage adjustable
Lead free design, RoHS compliant
3 year product warranty


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type Through Hole
Input Voltage Range 18 → 75 V dc
Depth 10.2 mm
Minimum Temperature -40 °C
Medical Approved No
Railway Approved Yes
Output Voltage 12 V dc
Output Current 3.33 A
Load Regulation 0.5 %
Isolation Voltage 1.6 kV dc
Number of Outputs 1
Maximum Temperature +85 °C
Input Voltage Nominal 48 V dc
Series TEN 40WIR
Package 1 x 2 in
Length 50.8 mm
Power Rating 40 W
Checking stock...
IDR
1,581,321.64
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
11,581,321.64
*price per unit indicative
"TRACOPOWER TEN 40WIR 40W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 12V dc," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products