TRACOPOWER THI 2W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out 5V dc

RS Stock No.:
6992747
Mfr. Prt No.:
THI 2411
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6992747
Product description TRACOPOWER THI 2W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out 5V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number THI 2411
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
RS stock number 6992747
Product description TRACOPOWER THI 2W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out 5V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number THI 2411

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series

Note

Derates 3% per °C above 60°C
MTBF to MIL-HDBK-217 E (25°C)

Regulated outputs
High isolation test voltage 6kV peak
Supplementary insulation for working voltage up to 250Vac
Short circuit protection
UL 94V-0 package material
24-pin DIP plastic package (dimensions 32x20x10mm)


Specifications

Attribute Value
Brand TRACOPOWER
Load Regulation ±1 %
Isolation Voltage 2.5 kV dc
Input Voltage Range 21.6 → 26.4 V dc
Number of Outputs 1
Maximum Temperature +75 °C
Input Voltage Nominal 24 V dc
Series THI
Package DIP 24, PDIP
Length 32 mm
Mounting Type Through Hole
Depth 10 mm
Minimum Temperature -40 °C
Output Voltage 5 V dc
Output Current 400 mA
Power Rating 2 W
Checking stock...
IDR
584,971.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1584,971.53
*price per unit indicative
"TRACOPOWER THI 2W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out 5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products