Murata Power Solutions NDY 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc

RS Stock No.:
6894927
Mfr. Prt No.:
NDY2405C
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6894927
Product description Murata Power Solutions NDY 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NDY2405C
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
RS stock number 6894927
Product description Murata Power Solutions NDY 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NDY2405C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata Power Solutions - DIP

Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series

Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection


Specifications

Attribute Value
Brand Murata Power Solutions
Mounting Type Through Hole
Depth 7 mm
Input Voltage Range 18 → 36 V dc
Minimum Temperature -40 °C
Output Voltage 5 V dc
Output Current 600 mA
Isolation Voltage 1 kV dc
Number of Outputs 1
Maximum Temperature +85 °C
Input Voltage Nominal 24 V dc
Series NDY
Package DIP
Length 32.26 mm
Power Rating 3 W
Checking stock...
IDR
213,765.82
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1213,765.82
*price per unit indicative
"Murata Power Solutions NDY 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products