Phoenix Contact QUINT 240W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32 V dc, Voltage out 24V dc

RS Stock No.:
6657889
Mfr. Prt No.:
2866378
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6657889
Product description Phoenix Contact QUINT 240W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32 V dc, Voltage out 24V dc
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2866378
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
RS stock number 6657889
Product description Phoenix Contact QUINT 240W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32 V dc, Voltage out 24V dc
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2866378

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

QUINT POWER - DC/DC Converter

The QUINT DC-DC converter converts the DC voltage to an adjustable, controlled and galvanically separated 24 V output voltage. If no regulated and stable 24 V dc voltage is available to supply a load, DC-DC converters ensure the adjustment of the 24 V load: A non-regulated DC voltage is converted to an adjustable output voltage of 22.5 V to 28.5 V.
Due to electrical isolation, the DC voltage circuits are electrically isolated from each other in a safe way. With a design width of only 80 mm, the housing is compact. The floating DC-OK output and an LED are available for signalling.

APPROVALS : UL

Features and Benefits

• Compact in design
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting
• Electrical isolation
• Stable voltage conversion


Specifications

Attribute Value
Brand Phoenix Contact
Mounting Type DIN Rail Mount
Width 80 mm
Input Voltage Range 18 → 32 V dc
Depth 125 mm
Minimum Temperature -25 °C
Output Voltage 24 V dc
Output Current 10 A
Load Regulation ±2 %
Isolation Voltage 1.5 kV dc
Number of Outputs 1
Maximum Temperature +70 °C
Input Voltage Nominal 24 V dc
Series QUINT
Length 130 mm
Power Rating 240 W
Checking stock...
IDR
15,144,857.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,144,857.32
*price per unit indicative
"Phoenix Contact QUINT 240W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32 V dc, Voltage out 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products