TDK-Lambda 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 5V dc

RS Stock No.:
5248178
Mfr. Prt No.:
CC3-1205SF-E
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5248178
Product description TDK-Lambda 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 5V dc
Manufacturer / Brand TDK-Lambda
Manufacturer part number CC3-1205SF-E
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
RS stock number 5248178
Product description TDK-Lambda 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 5V dc
Manufacturer / Brand TDK-Lambda
Manufacturer part number CC3-1205SF-E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TDK

CC3-E Series, 3 W Single / Dual Output

LJ524812-01

Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type Through Hole
Depth 8.51 mm
Input Voltage Range 9 → 18 V dc
Minimum Temperature -40 °C
Input Voltage Nominal 9 → 18 V dc
Output Voltage 5 V dc
Output Current 600 mA
Number of Outputs 1
Maximum Temperature +85 °C
Package PDIP
Length 22.86 mm
Power Rating 3 W
Isolation Voltage 500 V ac
Checking stock...
IDR
183,347.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1183,347.72
*price per unit indicative
"TDK-Lambda 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products