TRACOPOWER THD 10 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc

RS Stock No.:
5105986
Mfr. Prt No.:
THD 10-2411
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5105986
Product description TRACOPOWER THD 10 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number THD 10-2411
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
RS stock number 5105986
Product description TRACOPOWER THD 10 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number THD 10-2411

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 10W Regulated Isolated DC-DC Converter - THD10 Series

The Traco Power THD 10 series is a range of 10W, single output, regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment.

APPROVALS : CSA certified for Canada and US, CB

Products not recommended for new designs please refer to the alternative at the bottom of the page
Very high power density in DIP–24 package
Wide 2:1 input range
Very high efficiency up to 87%
I/O isolation 1500V
Input filter to meet EN 55022, class A without ext. components
Low ripple and noise
Continuous short circuit protection
Operating temp. range –40°C to +71°C


Specifications

Attribute Value
Brand TRACOPOWER
Depth 10 mm
Minimum Temperature -40 °C
Input Voltage Range 18 → 36 V dc
Output Voltage 5 V dc
Output Current 2 A
Load Regulation ±1.2 %
Input Voltage Nominal 24 V dc
Mounting Type Through Hole
Width 20 mm
Isolation Voltage 1.5 kV dc
Number of Outputs 1
Maximum Temperature +71 °C
Series THD 10
Package DIP 24
Length 32 mm
Power Rating 10 W
Checking stock...
IDR
785,835.88
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1785,835.88
*price per unit indicative
"TRACOPOWER THD 10 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products