TEM22421 regulated DC-DC,+/-12V 2W

RS Stock No.:
1563934
Mfr. Prt No.:
TEM 2-2421
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1563934
Product description TEM22421 regulated DC-DC,+/-12V 2W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEM 2-2421
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
RS stock number 1563934
Product description TEM22421 regulated DC-DC,+/-12V 2W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEM 2-2421

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series

The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.

APPROVALS : cUL/UL , IEC/EN, CSA File No. 226037

Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1’000 VDC
Internal filter
Industry standard pinout


Specifications

Attribute Value
Brand TRACOPOWER
Depth 10 mm
Minimum Temperature -25 °C
Input Voltage Range 21.6 → 26.4 V dc
Efficiency 61 %
Output Voltage ±12 V dc
Output Current ±80 mA
Load Regulation ±3 %
Input Voltage Nominal 24 V dc
Mounting Type Through Hole
Width 20 mm
Isolation Voltage 1 kV dc
Number of Outputs 2
Maximum Temperature +70 °C
Series TEM 2
Package DIP 24
Length 32 mm
Power Rating 2 W
Checking stock...
IDR
283,098.11
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1283,098.11
*price per unit indicative
"TEM22421 regulated DC-DC,+/-12V 2W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products