XP Power IU 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 9V dc

RS Stock No.:
1228622
Mfr. Prt No.:
IU2409SA
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1228622
Product description XP Power IU 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 9V dc
Manufacturer / Brand XP Power
Manufacturer part number IU2409SA
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
RS stock number 1228622
Product description XP Power IU 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 9V dc
Manufacturer / Brand XP Power
Manufacturer part number IU2409SA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

XP Power Isolated DC-DC Converters

XP Power - IU Series of DC-DC Converters

The IU series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and is available in either a DIP or SIP package. These compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

2 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Regulated single and dual output
2:1 Input range
Industry standard SIP or DIP package
Continuous short circuit protection
Wide -40 °C to +85 °C operating temperature range


Specifications

Attribute Value
Brand XP Power
Isolation Voltage 1 kV dc
Input Voltage Range 18 → 36 V dc
Mounting Type Through Hole
Width 9.2 mm
Number of Outputs 1
Depth 11.1 mm
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Input Voltage Nominal 24 V dc
Series IU
Package SIP
Output Current 222 mA
Load Regulation ±1 %
Length 21.85 mm
Power Rating 2 W
Output Voltage 9 V dc
Checking stock...
IDR
166,565.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1166,565.32
*price per unit indicative
"XP Power IU 2W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 9V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products