XP Power JCH 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±12V dc

RS Stock No.:
1228202
Mfr. Prt No.:
JCH1024D12
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1228202
Product description XP Power JCH 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±12V dc
Manufacturer / Brand XP Power
Manufacturer part number JCH1024D12
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
RS stock number 1228202
Product description XP Power JCH 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±12V dc
Manufacturer / Brand XP Power
Manufacturer part number JCH1024D12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

XP Power - Isolated DC-DC Converters

XP Power - JCH Series of 10 W Isolated DC-DC Converters

The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.

10 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Single and dual output
High efficiency up to 86%
Board mount
-40 °C to +100 °C Operating temperature
Convection-cooled


Specifications

Attribute Value
Brand XP Power
Isolation Voltage 1.5 kV dc
Input Voltage Range 18 → 36 V dc
Mounting Type Through Hole
Width 25.4 mm
Number of Outputs 2
Depth 10.16 mm
Minimum Temperature -40 °C
Efficiency 84 %
Output Voltage ±12 V dc
Maximum Temperature +100 °C
Input Voltage Nominal 24 V dc
Output Voltage Adjustment Range ±11.76 V dc, ±12.24 V dc
Series JCH
Output Current ±416 mA
Load Regulation ±1 %
Length 50.8 mm
Power Rating 10 W
Checking stock...
IDR
378,757.79
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1378,757.79
*price per unit indicative
"XP Power JCH 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products