TEN15-2422WI DC-DC,9-36Vin +/-12Vout,15W

RS Stock No.:
0168816
Mfr. Prt No.:
TEN 15-2422WI
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0168816
Product description TEN15-2422WI DC-DC,9-36Vin +/-12Vout,15W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEN 15-2422WI
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
RS stock number 0168816
Product description TEN15-2422WI DC-DC,9-36Vin +/-12Vout,15W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEN 15-2422WI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15WI Series

15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and an extended temperature range of -40°C to +85°C. Typical applications for these DC-DC converters include communications, industrial systems and battery powered equipment.

Note

Derate 3.5% per °C, above 70°C.
For suitable heatsink see stock number 745-1240

APPROVALS : CSA File No. 226037

Products not recommended for new designs please refer to the alternative at the bottom of the page
51x25x10 mm metal package
Ultra-wide 4:1 input voltage range
Very high efficiency up to 86%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A without external components
Remote On/Off Control
Continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

L0168692-01

Specifications

Attribute Value
Brand TRACOPOWER
Depth 10.2 mm
Minimum Temperature -40 °C
Input Voltage Range 9 → 36 V dc
Output Voltage ±12 V dc
Output Current ±625 mA
Input Voltage Nominal 24 V dc
Mounting Type Through Hole
Isolation Voltage 1.5 kV dc
Number of Outputs 2
Maximum Temperature +85 °C
Series TEN 15WI
Length 25.4 mm
Power Rating 15 W
Checking stock...
IDR
1,020,160.14
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
11,020,160.14
*price per unit indicative
"TEN15-2422WI DC-DC,9-36Vin +/-12Vout,15W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products