AD8400ARZ1, Digital Potentiometer 1kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOIC

RS Stock No.:
0412692
Mfr. Prt No.:
AD8400ARZ1
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0412692
Product description AD8400ARZ1, Digital Potentiometer 1kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD8400ARZ1
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
RS stock number 0412692
Product description AD8400ARZ1, Digital Potentiometer 1kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD8400ARZ1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Potentiometer - Analog Devices

Digital Potentiometer (Single, 1KΩ), Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Resistance Value 1 kΩ
Dimensions 5 x 4 x 1.5 mm
Control Interface Serial-3 Wire, Serial-SPI
Minimum Operating Temperature -40 °C
Number of Positions 256
Number of Pots per Package 1
Taper Type Linear
Mounting Type Surface Mount
Power Supply Type Single
Height 1.5 mm
Memory Type Volatile
Typical Single Supply Voltage 3 V, 5 V
Length 5 mm
Width 4 mm
Pin Count 8
Package Type SOIC
Maximum Operating Temperature +125 °C
Checking stock...
IDR
324,844.33
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1324,844.3364,968.87
*price per unit indicative
"AD8400ARZ1, Digital Potentiometer 1kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda