TE Connectivity Halogen Free Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 6m Length 2:1 Ratio, CGPT Series

RS Stock No.:
1706721
Mfr. Prt No.:
CGPT-R-9.5-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1706721
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 6m Length 2:1 Ratio, CGPT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number CGPT-R-9.5-0
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
RS stock number 1706721
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 6m Length 2:1 Ratio, CGPT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number CGPT-R-9.5-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Refill Flame Retardant 2:1 CGPT

The RaySpool tubing is supplied on small reels, easily to access and dispense. This convenient system is ideal for easy storing in workshops and laboratories.
The CGPT Series of heat shrink tubing has been designed for use across all industries due to its durability and resistance to most common chemicals and solvents. With a combination of excellent chemical, electrical and physical properties, it is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.

APPROVALS : UL file E35586, CSA - LR 31929

Features and Benefits

• Flexible polyolefin tubing
• Flame retardant (colours only)
• Extremely durable
• 2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
• Good resistance to chemicals and solvents
• Excellent physical and electrical performance
• Colour coded cables for easy identification
• Operating temperature -40°C to 135°C
• Heat shrink temperature: 80°C
• Easy to store, access and dispense
• Supplied on small reels within the box

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand TE Connectivity
Series CGPT
Colour Black
Flame Retardant Yes
Sleeve Diameter 9.5 mm
Sleeve Length 6 m
Shrink Ratio 2:1
Shrunk Diameter 4.8 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free Yes
Material Polyolefin
Checking stock...
IDR
253,309.35
Out of stock
Price Reel (1 Reel of 6 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1253,309.3542,218.23
*price per unit indicative
"TE Connectivity Halogen Free Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 6m Length 2:1 Ratio, CGPT Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products