onsemi GBPC1202, Bridge Rectifier, 12A 200V, 4-Pin GBPC

RS Stock No.:
8031863
Mfr. Prt No.:
GBPC1202
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8031863
Product description onsemi GBPC1202, Bridge Rectifier, 12A 200V, 4-Pin GBPC
Manufacturer / Brand ON Semiconductor
Manufacturer part number GBPC1202
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
RS stock number 8031863
Product description onsemi GBPC1202, Bridge Rectifier, 12A 200V, 4-Pin GBPC
Manufacturer / Brand ON Semiconductor
Manufacturer part number GBPC1202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers with Push-on Terminals, GBPC 12 Series, Fairchild Semiconductor

Bridge Rectifiers

High Current 12 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Surge Overload Rating 300A
Isolated voltage from case to lead over 2500V
UL certified, UL #E258596


Specifications

Attribute Value
Brand ON Semiconductor
Peak Average Forward Current 12 A
Minimum Operating Temperature -55 °C
Bridge Type Single Phase
Mounting Type Screw Mount
Package Type GBPC
Maximum Operating Temperature +150 °C
Length 29 mm
Peak Non-Repetitive Forward Surge Current 300 A
Peak Reverse Current 500 µA
Height 11.23 mm
Width 29 mm
Peak Forward Voltage 1.1 V
Dimensions 29 x 29 x 11.23 mm
Pin Count 4
Configuration Single
Peak Reverse Repetitive Voltage 200 V
Checking stock...
IDR
140,762.38
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1140,762.3870,381.19
*price per unit indicative
"onsemi GBPC1202, Bridge Rectifier, 12A 200V, 4-Pin GBPC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda