Vishay W10G-E4/51, Bridge Rectifier, 1.5A 1000V, 4-Pin WOG

RS Stock No.:
6296055
Mfr. Prt No.:
W10G-E4/51
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6296055
Product description Vishay W10G-E4/51, Bridge Rectifier, 1.5A 1000V, 4-Pin WOG
Manufacturer / Brand Vishay
Manufacturer part number W10G-E4/51
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
RS stock number 6296055
Product description Vishay W10G-E4/51, Bridge Rectifier, 1.5A 1000V, 4-Pin WOG
Manufacturer / Brand Vishay
Manufacturer part number W10G-E4/51

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay WxxG Series Bridge Rectifier

APPROVALS : UL approved, E54214

Bridge Rectifiers

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 μA
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance

TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.

MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body

L262141-01

Specifications

Attribute Value
Brand Vishay
Peak Reverse Repetitive Voltage 1000 V
Peak Average Forward Current 1.5 A
Bridge Type Single Phase
Package Type WOG
Maximum Operating Temperature +150 °C
Length 9.86 mm
Peak Non-Repetitive Forward Surge Current 50 A
Peak Reverse Current 5 µA
Width 8.84 mm
Pin Count 4
Configuration Single
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Height 5.6 mm
Peak Forward Voltage 1 V
Dimensions 9.86 x 8.84 x 5.6 mm
Checking stock...
IDR
42,270.67
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
142,270.678,454.13
*price per unit indicative
"Vishay W10G-E4/51, Bridge Rectifier, 1.5A 1000V, 4-Pin WOG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda