Vishay VS-36MT120, 3-phase Bridge Rectifier, 35A 1200V, 5-Pin D 63

RS Stock No.:
2278873
Mfr. Prt No.:
VS-36MT120
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2278873
Product description Vishay VS-36MT120, 3-phase Bridge Rectifier, 35A 1200V, 5-Pin D 63
Manufacturer / Brand Vishay
Manufacturer part number VS-36MT120
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
RS stock number 2278873
Product description Vishay VS-36MT120, 3-phase Bridge Rectifier, 35A 1200V, 5-Pin D 63
Manufacturer / Brand Vishay
Manufacturer part number VS-36MT120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers

Vishay VS-36MT Series Bridge Rectifiers

A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

APPROVALS : UL E300359

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

• Universal, 3 way terminals: push-on, wrap around or solder
• High thermal conductivity package, electrically insulated case
• Center hole fixing
• Excellent power/volume ratio
• UL E300359 approved
• Nickel plated terminals solderable using lead (Pb)-free
solder; solder alloy Sn/Ag/Cu (SAC305); solder
temperature 260 °C to 275 °C
• Designed and qualified for industrial and consumer level


Specifications

Attribute Value
Brand Vishay
Configuration Single
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Height 10 mm
Peak Forward Voltage 1.19 V
Dimensions 28.5 x 28.5 x 10 mm
Peak Reverse Repetitive Voltage 1200 V
Peak Average Forward Current 35 A
Bridge Type Three Phase
Package Type D 63
Maximum Operating Temperature +150 °C
Length 28.5 mm
Peak Non-Repetitive Forward Surge Current 500 A
Peak Reverse Current 200 µA
Width 28.5 mm
Pin Count 5
Checking stock...
IDR
265,161.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1265,161.92
*price per unit indicative
"Vishay VS-36MT120, 3-phase Bridge Rectifier, 35A 1200V, 5-Pin D 63" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda