Infineon BDP949 NPN Transistor, 3 A, 60 V, 3 + Tab-Pin SOT-223

RS Stock No.:
4452146
Mfr. Prt No.:
BDP949
Brand:
Infineon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4452146
Product description Infineon BDP949 NPN Transistor, 3 A, 60 V, 3 + Tab-Pin SOT-223
Manufacturer / Brand Infineon
Manufacturer part number BDP949
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
RS stock number 4452146
Product description Infineon BDP949 NPN Transistor, 3 A, 60 V, 3 + Tab-Pin SOT-223
Manufacturer / Brand Infineon
Manufacturer part number BDP949

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bipolar Transistors, Infineon

General Purpose NPN Transistors, Infineon


Specifications

Attribute Value
Brand Infineon
Maximum Collector Base Voltage 60 V
Mounting Type Surface Mount
Transistor Configuration Single
Maximum Power Dissipation 5 W
Maximum Emitter Base Voltage 5 V
Maximum DC Collector Current 3 A
Dimensions 1.6 x 6.5 x 3.5 mm
Maximum Collector Emitter Voltage 60 V
Number of Elements per Chip 1
Package Type SOT-223
Transistor Type NPN
Pin Count 3 + Tab
Maximum Operating Frequency 100 MHz
Maximum Operating Temperature +150 °C
Checking stock...
IDR
74,052.34
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
174,052.3414,810.47
*price per unit indicative
"Infineon BDP949 NPN Transistor, 3 A, 60 V, 3 + Tab-Pin SOT-223" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda