STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32

RS Stock No.:
3141823
Mfr. Prt No.:
BD139
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3141823
Product description STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32
Manufacturer / Brand STMicroelectronics
Manufacturer part number BD139
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
RS stock number 3141823
Product description STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32
Manufacturer / Brand STMicroelectronics
Manufacturer part number BD139

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

General Purpose NPN Transistors, STMicroelectronics

R7140483-01LBIPOLAR-23

Specifications

Attribute Value
Brand STMicroelectronics
Maximum Power Dissipation 1.25 W
Maximum Collector Base Voltage 80 V
Mounting Type Through Hole
Transistor Configuration Single
Maximum Emitter Base Voltage 5 V
Maximum DC Collector Current 3 A
Dimensions 10.8 x 7.8 x 2.7 mm
Maximum Collector Emitter Voltage 80 V
Number of Elements per Chip 1
Package Type SOT-32
Transistor Type NPN
Pin Count 3
Maximum Operating Temperature +150 °C
Checking stock...
IDR
3,880.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,880.93
*price per unit indicative
"STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda