ON Semi MJ15003G NPN Bipolar Transistor, 20 A, 140 V, 2-Pin TO-204AA
- RS Stock No.:
- 0296267
- Mfr. Prt No.:
- MJ15003G
- Brand:
- ON Semiconductor
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
| RS stock number | 0296267 |
| Product description | ON Semi MJ15003G NPN Bipolar Transistor, 20 A, 140 V, 2-Pin TO-204AA |
| Manufacturer / Brand | ON Semiconductor |
| Manufacturer part number | MJ15003G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
NPN Power Transistors, ON Semiconductor
Specifications
| Attribute | Value |
| Brand | ON Semiconductor |
| Maximum Power Dissipation | 250 W |
| Maximum Collector Base Voltage | 140 V |
| Mounting Type | Through Hole |
| Transistor Configuration | Single |
| Maximum Emitter Base Voltage | 5 V |
| Maximum DC Collector Current | 20 A |
| Dimensions | 39.37 x 26.67 x 8.51 mm |
| Maximum Collector Emitter Voltage | 140 V |
| Number of Elements per Chip | 1 |
| Package Type | TO-204AA |
| Transistor Type | NPN |
| Pin Count | 2 |
| Maximum Operating Frequency | 2 MHz |
| Maximum Operating Temperature | +200 °C |