Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin SOIC

RS Stock No.:
4967171
Mfr. Prt No.:
AD8139ARDZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4967171
Product description Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD8139ARDZ
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
RS stock number 4967171
Product description Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD8139ARDZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.


Specifications

Attribute Value
Brand Analog Devices
Minimum CMRR 75 dB
Rail to Rail Rail to Rail Output
Maximum Input Resistance 1.5 MΩ
Maximum Input Offset Voltage 0.5 mV
Height 1.65 mm
Typical Single Supply Voltage 5 V, 9 V
Dimensions 4.9 x 3.9 x 1.65 mm
Package Type SOIC
Maximum Operating Temperature +125 °C
Length 4.9 mm
Width 3.9 mm
Maximum Voltage Gain 0.009 dB
Pin Count 8
Number of Channels per Chip 1
Typical Dual Supply Voltage ±3 V, ±5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Dual, Single
Checking stock...
IDR
134,154.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1134,154.31
*price per unit indicative
"Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda