AD8561ANZ Analog Devices, Comparator, Complementary O/P, 5 V, 9 V 8-Pin PDIP

RS Stock No.:
5238711
Mfr. Prt No.:
AD8561ANZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5238711
Product description AD8561ANZ Analog Devices, Comparator, Complementary O/P, 5 V, 9 V 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number AD8561ANZ
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
RS stock number 5238711
Product description AD8561ANZ Analog Devices, Comparator, Complementary O/P, 5 V, 9 V 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number AD8561ANZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Comparators, Analog Devices

Comparators, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Length 9.27 mm
Width 7.24 mm
Pin Count 8
Number of Channels per Chip 1
Typical Dual Supply Voltage ±3 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Power Supply Type Dual, Single
Output Type Complementary
Typical CMRR 85 dB
Height 3.43 mm
Typical Voltage Gain 69.54 dB
Typical Single Supply Voltage 5 V, 9 V
Dimensions 9.27 x 7.24 x 3.43 mm
Comparator Type General Purpose
Typical PSRR 65 dB
Package Type PDIP
Maximum Operating Temperature +85 °C
Checking stock...
IDR
115,379.00
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1115,379.00
*price per unit indicative
"AD8561ANZ Analog Devices, Comparator, Complementary O/P, 5 V, 9 V 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda