TE Connectivity Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, TFER Series

RS Stock No.:
1706311
Mfr. Prt No.:
TFER-1/2-X
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1706311
Product description TE Connectivity Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, TFER Series
Manufacturer / Brand TE Connectivity
Manufacturer part number TFER-1/2-X
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
RS stock number 1706311
Product description TE Connectivity Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, TFER Series
Manufacturer / Brand TE Connectivity
Manufacturer part number TFER-1/2-X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Clear TFER Heat Shrink Tubing

The TFER Series of heat shrink tubing has been manufactured from modified PTFE and has been designed to provide insulation and mechanical protection in severe chemical and thermal environments. It can be used across many applications such as electrical insulation, protection of electronic components and the covering of hydraulic hoses and couplings preventing contamination and corrosion.

Features and Benefits

• Semi-rigid tubing made from PTFE
• Ideal for use in high temperatures
• Thin wall
• Clear tubing
• Highly flame retardant
• Excellent resistance to chemicals and solvents
• High mechanical strength
• Low coefficient of friction
• Heat shrink ratio of 3.2:1 meaning when heated this tubing shrinks to just over a third of its original diameter
• Operating temperature -67°C to 250°C
• Heat shrink temperature: 330°C
• Supplied in lengths of 1.2m

What does a heat shrink ratio of 3.2:1 mean?
A ratio of 3.2:1 means when the tube is heated it shrinks to just over a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand TE Connectivity
Series TFER
Colour Clear
Flame Retardant Yes
Sleeve Diameter 12.7 mm
Sleeve Length 1.2 m
Shrink Ratio 3.2:1
Shrunk Diameter 3.7 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Standards Met ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054
Material Teflon Fluoropolymer
Checking stock...
IDR
416,413.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1416,413.30
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, TFER Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products