LM2902AWYPT STMicroelectronics, Low Power, Op Amp, 1.3MHz 1 kHz, 3 → 30 V, 14-Pin TSSOP

RS Stock No.:
7919190
Mfr. Prt No.:
LM2902AWYPT
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7919190
Product description LM2902AWYPT STMicroelectronics, Low Power, Op Amp, 1.3MHz 1 kHz, 3 → 30 V, 14-Pin TSSOP
Manufacturer / Brand STMicroelectronics
Manufacturer part number LM2902AWYPT
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
RS stock number 7919190
Product description LM2902AWYPT STMicroelectronics, Low Power, Op Amp, 1.3MHz 1 kHz, 3 → 30 V, 14-Pin TSSOP
Manufacturer / Brand STMicroelectronics
Manufacturer part number LM2902AWYPT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LM2902, LM2902W, Low Power, Quad Operational Amplifiers

The LM2902x device contains four independent operational amplifiers with internal frequency compensation.

Note

Parts containing 'Y' suffix are automotive qualified to AEC-Q100.

Gain Bandwidth Product: 1.3MHz
Slew Rate: 0.4V/μs
Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)
LM2902xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc

RS Product Codes
793-1368 LM2902D SOIC14
714-0748 LM2902DT SOIC14
714-7395 LM2902PT TSSOP14
860-7315 LM2902WDT ESD SOIC14
714-7399 LM2902YDT Automotive SOIC14
791-9194 LM2902WYDT Automotive ESD SOIC14
791-9197 LM2902AWYDT Automotive ESD SOIC14
791-9190 LM2902AWYPT Automotive ESD TSSOP14


Specifications

Attribute Value
Brand STMicroelectronics
Automotive Standard AEC-Q100
Length 8.75 mm
Typical Gain Bandwidth Product 1.3 MHz
Height 1.65 mm
Width 4 mm
Typical Single Supply Voltage 3 → 30 V
Typical Voltage Gain 100 dB
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Single
Package Type TSSOP
Maximum Operating Temperature +125 °C
Rail to Rail No
Typical Input Voltage Noise Density 40 nV/√Hz
Dimensions 8.75 x 4 x 1.65 mm
Pin Count 14
Typical Slew Rate 0.4 V/µs
Maximum Operating Frequency 1 kHz
Number of Channels per Chip 4
Amplifier Type Low Power
Checking stock...
IDR
346,451.67
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1346,451.676,929.03
*price per unit indicative
"LM2902AWYPT STMicroelectronics, Low Power, Op Amp, 1.3MHz 1 kHz, 3 → 30 V, 14-Pin TSSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda