TL072CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC

RS Stock No.:
0426061
Mfr. Prt No.:
TL072CDT
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0426061
Product description TL072CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number TL072CDT
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
RS stock number 0426061
Product description TL072CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number TL072CDT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers

The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)


Specifications

Attribute Value
Brand STMicroelectronics
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Power Supply Type Dual
Rail to Rail No
Typical Gain Bandwidth Product 4 MHz
Height 1.25 mm
Typical Voltage Gain 106 dB
Dimensions 4.9 x 3.9 x 1.25 mm
Typical Slew Rate 16 V/µs
Package Type SOIC
Maximum Operating Temperature +70 °C
Typical Input Voltage Noise Density 15 nV/√Hz
Length 4.9 mm
Width 3.9 mm
Pin Count 8
Number of Channels per Chip 2
Checking stock...
IDR
72,374.10
Out of stock
Price Reel (1 Reel of 20)
Reel(s)Per Reel(IDR)Per Unit(IDR)
172,374.103,618.71
*price per unit indicative
"TL072CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda