AD795JRZ Analog Devices, Op Amp, 1.6MHz, 8-Pin SOIC

RS Stock No.:
0412513
Mfr. Prt No.:
AD795JRZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0412513
Product description AD795JRZ Analog Devices, Op Amp, 1.6MHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD795JRZ
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
RS stock number 0412513
Product description AD795JRZ Analog Devices, Op Amp, 1.6MHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD795JRZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

Low Noise JFET Operational Amplifiers, Analog Devices

Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available in a variety of Single, Dual and Quad package options.


Specifications

Attribute Value
Brand Analog Devices
Typical Dual Supply Voltage ±15 V
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Power Supply Type Dual
Rail to Rail No
Typical Gain Bandwidth Product 1.6 MHz
Height 1.5 mm
Typical Voltage Gain 120 dB
Dimensions 5 x 4 x 1.5 mm
Typical Slew Rate 1 V/µs
Package Type SOIC
Maximum Operating Temperature +70 °C
Typical Input Voltage Noise Density 20 nV/√Hz
Length 5 mm
Width 4 mm
Pin Count 8
Number of Channels per Chip 1
Checking stock...
IDR
184,921.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1184,921.07
*price per unit indicative
"AD795JRZ Analog Devices, Op Amp, 1.6MHz, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda