Infineon ICE3BR0665JXKLA1, PWM Controller, 27 V, 65 kHz 8-Pin, DIP

RS Stock No.:
7532964
Mfr. Prt No.:
ICE3BR0665JXKLA1
Brand:
Infineon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7532964
Product description Infineon ICE3BR0665JXKLA1, PWM Controller, 27 V, 65 kHz 8-Pin, DIP
Manufacturer / Brand Infineon
Manufacturer part number ICE3BR0665JXKLA1
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
RS stock number 7532964
Product description Infineon ICE3BR0665JXKLA1, PWM Controller, 27 V, 65 kHz 8-Pin, DIP
Manufacturer / Brand Infineon
Manufacturer part number ICE3BR0665JXKLA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AC-DC Power Conversion, Infineon

AC-DC Integrated Power Stage - CoolSET™, Infineon

The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TV’s.

Low standby power <100mW)
Modulated gate drive
Low EMI noise


Specifications

Attribute Value
Brand Infineon
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Maximum Switching Frequency 65 kHz
Control Method Current
Fall Time 30 ns
Number of Outputs 1
Height 4.8 mm
Rise Time 30 ns
Dimensions 9.77 x 6.6 x 4.8 mm
Output Current 9.95 A
Topology Flyback
Maximum Duty Cycle 75 %
Package Type DIP
Maximum Operating Temperature +150 °C
Output Voltage 650 V
Length 9.77 mm
PWM Controller Type Current Mode
Maximum Operating Supply Voltage 27 V
Width 6.6 mm
Minimum Operating Supply Voltage -0.3 V
Pin Count 8
Checking stock...
IDR
82,653.32
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(IDR)Per Unit(IDR)
182,653.3241,326.66
*price per unit indicative
"Infineon ICE3BR0665JXKLA1, PWM Controller, 27 V, 65 kHz 8-Pin, DIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda