Analog Devices ADUM1250ARZ 2-Channel 8-Pin, SOIC

RS Stock No.:
0412810
Mfr. Prt No.:
ADUM1250ARZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0412810
Product description Analog Devices ADUM1250ARZ 2-Channel 8-Pin, SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number ADUM1250ARZ
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
RS stock number 0412810
Product description Analog Devices ADUM1250ARZ 2-Channel 8-Pin, SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number ADUM1250ARZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

ADUM125x, Hot Swappable Dual I²C Isolator

The ADuM1250/ADuM1251 are hot swappable digital isolators with nonlatching, bidirectional communication channels compatible with I²C interfaces.


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Minimum Input Voltage 3 V
Package Type SOIC
Maximum Operating Temperature +105 °C
Number of Outputs 2
Maximum Input Voltage 5.5 V
Dimensions 5 x 4 x 1.5 mm
Pin Count 8
Checking stock...
IDR
74,996.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
174,996.35
*price per unit indicative
"Analog Devices ADUM1250ARZ 2-Channel 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda