Analog Devices LT1054CS8#PBF Charge Pump, Regulator 100mA, 25 kHz 8-Pin, SOIC

RS Stock No.:
7798984
Mfr. Prt No.:
LT1054CS8#PBF
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7798984
Product description Analog Devices LT1054CS8#PBF Charge Pump, Regulator 100mA, 25 kHz 8-Pin, SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number LT1054CS8#PBF
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
RS stock number 7798984
Product description Analog Devices LT1054CS8#PBF Charge Pump, Regulator 100mA, 25 kHz 8-Pin, SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number LT1054CS8#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature 0 °C
Maximum Output Current 100 mA
Mounting Type Surface Mount
Maximum Switching Frequency 25 kHz
Package Type SOIC
Maximum Operating Temperature +100 °C
Length 5 mm
Height 1.498 mm
Width 3.988 mm
Pin Count 8
Regulator Type Charge Pump
Checking stock...
IDR
346,871.23
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1346,871.23173,435.62
*price per unit indicative
"Analog Devices LT1054CS8#PBF Charge Pump, Regulator 100mA, 25 kHz 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda