Microchip MCP73831T-2ATI/OT, Battery Charge Controller IC, 3.75 to 6 V, 500mA 5-Pin, SOT-23
- RS Stock No.:
- 7386617
- Mfr. Prt No.:
- MCP73831T-2ATI/OT
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7386617 |
| Product description | Microchip MCP73831T-2ATI/OT, Battery Charge Controller IC, 3.75 to 6 V, 500mA 5-Pin, SOT-23 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | MCP73831T-2ATI/OT |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7386617 |
| Product description | Microchip MCP73831T-2ATI/OT, Battery Charge Controller IC, 3.75 to 6 V, 500mA 5-Pin, SOT-23 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | MCP73831T-2ATI/OT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
Battery Management, Microchip
MCP73831 Li-Polymer Battery Charge Controllers
Microchips MCP73831 battery charge controllers are designed for single cell Li-Lion and Li-Polymer batteries. They're greatly advanced linear controllers and exceptionally great in space limited and cost effective. Included on the device is integrated pass transistor, integrated current sensing and reverse discharge protection. All of this is packed onto a 5-pin, SOT-23 package for minimal space use.
MCP73831 uses a constant current charge algorithm with selectable preconditioning and charge termination.
Features and Benefits:
- Small SOT-23 package and cost effective
- High accuracy pre-set voltage regulation - ± 0.75%
- Four voltage regulation options – 4.2V, 4.35V, 4.4V, 4.5V
- Programmable charge current – 15mA up to 500mA
- Charge status can output to LEDs
- Chip integrated thermal regulation
- Under voltage lockout
Applications:
- Lithium Ion and Polymer battery chargers
- Bluetooth headsets
- Digital cameras
- Personal data assistants
- Cellular telephones
- MP3 players
- USB chargers
Specifications
| Attribute | Value |
| Brand | Microchip |
| Minimum Output Voltage | 4.168 V |
| Minimum Operating Temperature | -40 °C |
| Maximum Output Current | 500 mA |
| Mounting Type | Surface Mount |
| Package Type | SOT-23 |
| Maximum Operating Temperature | +85 °C |
| IC Type | Battery Charge Controller IC |
| Length | 3.1 mm |
| Height | 1.3 mm |
| Width | 1.8 mm |
| Dimensions | 3.1 x 1.8 x 1.3 mm |
| Pin Count | 5 |
| Battery Type | Lithium-Ion, Lithium-Polymer |
| Maximum Output Voltage | 4.232 V |
| Minimum Output Current | 15 mA |
| Typical Operating Supply Voltage | 3.75 to 6 V |