STMicroelectronics VNH3SP30TR-E, Brushed Motor Driver IC, 40 V 30A 30-Pin, MultiPowerSO

RS Stock No.:
7147746
Mfr. Prt No.:
VNH3SP30TR-E
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7147746
Product description STMicroelectronics VNH3SP30TR-E, Brushed Motor Driver IC, 40 V 30A 30-Pin, MultiPowerSO
Manufacturer / Brand STMicroelectronics
Manufacturer part number VNH3SP30TR-E
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
RS stock number 7147746
Product description STMicroelectronics VNH3SP30TR-E, Brushed Motor Driver IC, 40 V 30A 30-Pin, MultiPowerSO
Manufacturer / Brand STMicroelectronics
Manufacturer part number VNH3SP30TR-E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Motor Controllers & Drivers, STMicroelectronics

Automotive Full Bridge Motor Drivers, STMicroelectronics

These full bridge (H-Bridge) motor driver devices are intended for a wide range of automotive applications.

Features

• Output current: 30A
• Undervoltage and overvoltage shutdown
• Overvoltage clamp
• Thermal shut down
• Cross-conduction protection
• Linear current limiter
• Very low standby power consumption
• PWM operation up to 10 kHz
• Protection against loss of ground and loss of Vcc

RS Product Codes

714-7746 VNH3SP30TR-E 30A 45mΩ 10kHz H-Bridge
920-6285 VNH3SP30TR-E 30A 45mΩ 10kHz H-Bridge (Pack of 1000)


Specifications

Attribute Value
Brand STMicroelectronics
Typical Switching Frequency 10 kHz
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type MultiPowerSO
Maximum Operating Temperature +150 °C
Automotive Standard AEC-Q100
Length 17.2 mm
Maximum Operating Supply Voltage 36 V
Height 2.25 mm
Width 16 mm
Dimensions 17.2 x 16 x 2.25 mm
Minimum Operating Supply Voltage 5.5 V
Pin Count 30
Maximum IGBT Collector Current 30 A
Motor Type Brushed DC
Maximum Collector Emitter Voltage 40 V
Output Configuration Full Bridge
Checking stock...
IDR
128,595.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1128,595.14
*price per unit indicative
"STMicroelectronics VNH3SP30TR-E, Brushed Motor Driver IC, 40 V 30A 30-Pin, MultiPowerSO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products