STMicroelectronics L4931CD33-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.36 V 8-Pin, SOIC

RS Stock No.:
8772687
Mfr. Prt No.:
L4931CD33-TR
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8772687
Product description STMicroelectronics L4931CD33-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.36 V 8-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L4931CD33-TR
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
RS stock number 8772687
Product description STMicroelectronics L4931CD33-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.36 V 8-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L4931CD33-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature -40 °C
Output Voltage 3.36 V
Maximum Output Current 300 mA
Mounting Type Surface Mount
Polarity Positive
Package Type SOIC
Maximum Operating Temperature +125 °C
Output Type Fixed
Length 5 mm
Number of Outputs 1
Maximum Input Voltage 20 V
Height 1.5 mm
Width 4 mm
Dimensions 5 x 4 x 1.5 mm
Pin Count 8
Quiescent Current 6 mA
Regulator Type Low Dropout Voltage
Line Regulation 18 mV
Load Regulation 18 mV
Checking stock...
IDR
131,532.06
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1131,532.0613,153.21
*price per unit indicative
"STMicroelectronics L4931CD33-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.36 V 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda