onsemi NCP1117LPST50T3G, 1 Low Dropout Voltage, Voltage Regulator 1.1A, 5 V 3+Tab-Pin, SOT-223

RS Stock No.:
7857187
Mfr. Prt No.:
NCP1117LPST50T3G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7857187
Product description onsemi NCP1117LPST50T3G, 1 Low Dropout Voltage, Voltage Regulator 1.1A, 5 V 3+Tab-Pin, SOT-223
Manufacturer / Brand ON Semiconductor
Manufacturer part number NCP1117LPST50T3G
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
RS stock number 7857187
Product description onsemi NCP1117LPST50T3G, 1 Low Dropout Voltage, Voltage Regulator 1.1A, 5 V 3+Tab-Pin, SOT-223
Manufacturer / Brand ON Semiconductor
Manufacturer part number NCP1117LPST50T3G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor

The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.
In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.

• Output current in excess of 1A
• Fixed or variable voltage options
• 1.2V Dropout Voltage (max) @ 800mA Over Temperature
• Current limit and thermal shutdown protection
• NCV part numbers are for automotive applications

Applications
• Consumer and Industrial Equipment Point of Regulation
• Active SCSI Termination for 2.85 V Version
• Switching Power Supply Post Regulation
• Hard Drive Controllers
• Battery Chargers


Specifications

Attribute Value
Brand ON Semiconductor
Minimum Operating Temperature 0 °C
Output Voltage 5 V
Maximum Output Current 1.1 A
Mounting Type Surface Mount
Minimum Input Voltage -0.3 V
Polarity Positive
Package Type SOT-223
Maximum Operating Temperature +125 °C
Output Type Fixed
Length 6.7 mm
Number of Outputs 1
Maximum Input Voltage 18 V
Height 1.69 mm
Width 3.7 mm
Dimensions 6.7 x 3.7 x 1.69 mm
Pin Count 3+Tab
Quiescent Current 700 µA
Regulator Type Low Dropout Voltage
Line Regulation 0.2 %
Load Regulation 50 mV
Checking stock...
IDR
97,967.26
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
197,967.264,898.36
*price per unit indicative
"onsemi NCP1117LPST50T3G, 1 Low Dropout Voltage, Voltage Regulator 1.1A, 5 V 3+Tab-Pin, SOT-223" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda