TE Connectivity Heat Shrink Tubing, Yellow 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series

RS Stock No.:
1132401
Mfr. Prt No.:
RNF-100-3/8-4-STK
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1132401
Product description TE Connectivity Heat Shrink Tubing, Yellow 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RNF-100-3/8-4-STK
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
RS stock number 1132401
Product description TE Connectivity Heat Shrink Tubing, Yellow 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RNF-100-3/8-4-STK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RNF100 Heat-Shrink Tubing 2:1 (1.2m lengths)

The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and colour coding.

WARNING : Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.

APPROVALS : UL file E35586, CSA - LR31929.

Features and Benefits

• Very flexible – conforms to irregular shapes
• Flame retardant (colours only)
• Excellent physical, chemical and electrical properties for all round performance
• Provides a resistant barrier to fluids and solvents
• Polyolefin material – commonly used insulating material, very flexible and durable
• Heat shrink ratio of 2:1 meaning when heated this tubing shrinks to half of its original diameter.
• Colour coded cables for easy identification
• Wide range of colours and sizes are available
• Higher performance at elevated temperatures
• Operating temperature range of – 55 to +135 °C
• Minimum shrink temperature: 95 °C

Why should I use RNF-100 Series Heat-Shrink Tubing?
The RNF-Series has been specifically designed for use in demanding and challenging environments and is commonly used in both commercial and military applications.

What does a heat shrink ratio of 2:1 mean?
A heat shrink ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand TE Connectivity
Series RNF-100
Colour Yellow
Flame Retardant Yes
Sleeve Diameter 9.5 mm
Sleeve Length 1.2 m
Shrink Ratio 2:1
Shrunk Diameter 4.8 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Material Polyolefin
Checking stock...
IDR
130,168.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1130,168.49
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Yellow 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products