onsemi MC7805BDTRKG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V 3-Pin, DPAK

RS Stock No.:
8056470
Mfr. Prt No.:
MC7805BDTRKG
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8056470
Product description onsemi MC7805BDTRKG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V 3-Pin, DPAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC7805BDTRKG
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
RS stock number 8056470
Product description onsemi MC7805BDTRKG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V 3-Pin, DPAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC7805BDTRKG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, ON Semiconductor

5V MC7805 Linear voltage regulator, ON Semiconductor

This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.


Specifications

Attribute Value
Brand ON Semiconductor
Minimum Operating Temperature -40 °C
Output Voltage 5 V
Maximum Output Current 2.2 A
Mounting Type Surface Mount
Polarity Positive
Package Type DPAK
Maximum Operating Temperature +125 °C
Output Type Fixed
Length 6.73 mm
Number of Outputs 1
Maximum Input Voltage 35 V
Height 2.38 mm
Width 6.22 mm
Dimensions 6.73 x 6.22 x 2.38 mm
Pin Count 3
Quiescent Current 8 mA
Regulator Type Linear Voltage
Line Regulation 100 mV
Load Regulation 100 mV
Checking stock...
IDR
160,901.26
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1160,901.266,436.05
*price per unit indicative
"onsemi MC7805BDTRKG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V 3-Pin, DPAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda