Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 15.2mm Sleeve Dia. x 152mm Length 5.6:1 Ratio, FIT-621 Series

RS Stock No.:
1131981
Mfr. Prt No.:
F6215/8 BK072
Brand:
Alpha Wire
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
RS stock number 1131981
Product description Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 15.2mm Sleeve Dia. x 152mm Length 5.6:1 Ratio, FIT-621 Series
Manufacturer / Brand Alpha Wire
Manufacturer part number F6215/8 BK072

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Heat-shrink Tubing 6:1

The Alpha Wire Heat-shrink sleeving with 6:1 shrink ratio is a reliable way to protect and seal terminations or add additional mechanical ruggedness. The sleeving is manufactured from dual wall, flexible and self-adhesive polyolefin, with a shrink ratio of 6:1 at +120 °C. The internal adhesive coating guarantees sealing and has a non-corrosive and mould resistant sealing, allowing it to be used for both indoor and outdoor repairs and giving it a shelf life of up to 25 years.


Specifications

Attribute Value
Brand Alpha Wire
Series FIT-621
Colour Black
Sleeve Diameter 15.2 mm
Sleeve Length 152 mm
Shrink Ratio 5.6:1
Shrunk Diameter 3.81 mm
Sleeve Type Heat Shrink
Adhesive Lined Yes
Material Polyolefin
Checking stock...
IDR
851,497.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1851,497.02
*price per unit indicative
"Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 15.2mm Sleeve Dia. x 152mm Length 5.6:1 Ratio, FIT-621 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products