Vishay DG442DY-E3 Analogue Switch Quad SPST 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

RS Stock No.:
7085196
Mfr. Prt No.:
DG442DY-E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7085196
Product description Vishay DG442DY-E3 Analogue Switch Quad SPST 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
Manufacturer / Brand Vishay
Manufacturer part number DG442DY-E3
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
RS stock number 7085196
Product description Vishay DG442DY-E3 Analogue Switch Quad SPST 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
Manufacturer / Brand Vishay
Manufacturer part number DG442DY-E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Switches and Multiplexers, Vishay Semiconductor

Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor

A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.


Specifications

Attribute Value
Brand Vishay
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Dimensions 10 x 4 x 1.55 mm
Package Type SOIC
Maximum Operating Temperature +85 °C
Pin Count 16
Checking stock...
IDR
151,461.16
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1151,461.1630,292.23
*price per unit indicative
"Vishay DG442DY-E3 Analogue Switch Quad SPST 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products