Analog Devices LTC3407AEMSE#PBF, Dual-Channel, Step Down DC-DC Switching Regulator, Adjustable 10-Pin, MSOP

RS Stock No.:
8225689
Mfr. Prt No.:
LTC3407AEMSE#PBF
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8225689
Product description Analog Devices LTC3407AEMSE#PBF, Dual-Channel, Step Down DC-DC Switching Regulator, Adjustable 10-Pin, MSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LTC3407AEMSE#PBF
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
RS stock number 8225689
Product description Analog Devices LTC3407AEMSE#PBF, Dual-Channel, Step Down DC-DC Switching Regulator, Adjustable 10-Pin, MSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LTC3407AEMSE#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.


Specifications

Attribute Value
Brand Analog Devices
Converter Type Step Down
Minimum Output Voltage 0.6 V
Minimum Operating Temperature -40 °C
Maximum Output Current 600 mA
Mounting Type Surface Mount
Maximum Switching Frequency 1.8 MHz
Minimum Input Voltage 2.5 V
Switching Regulator Yes
Package Type MSOP
Maximum Operating Temperature +85 °C
Output Type Adjustable
Length 3 mm
Number of Outputs 2
Maximum Input Voltage 5.5 V
Height 0.998 mm
Width 3 mm
Dimensions 3 x 3 x 0.9984 mm
Pin Count 10
Maximum Output Voltage 5 V
Line Regulation 0.5 %/V
Load Regulation 0.5 %
Checking stock...
IDR
69,332.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
169,332.29
*price per unit indicative
"Analog Devices LTC3407AEMSE#PBF, Dual-Channel, Step Down DC-DC Switching Regulator, Adjustable 10-Pin, MSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products