STMicroelectronics 5 Pin Watchdog Timer, SOT-23

RS Stock No.:
6867509
Mfr. Prt No.:
STWD100NYWY3F
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6867509
Product description STMicroelectronics 5 Pin Watchdog Timer, SOT-23
Manufacturer / Brand STMicroelectronics
Manufacturer part number STWD100NYWY3F
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
RS stock number 6867509
Product description STMicroelectronics 5 Pin Watchdog Timer, SOT-23
Manufacturer / Brand STMicroelectronics
Manufacturer part number STWD100NYWY3F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The Watchdog Timer integrated circuit is a self-contained device for preventing system failures. Certain types of hardware or software errors could cause the electronics system to fail. The watchdog timer has an input that is used to clear the watchdog timer periodically within a specified timeout period. While the system is operating correctly, the watchdog output is not asserted. If the watchdog timer is not cleared, the watchdog output generates a processor interrupt or reset.

Watchdog Timers, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOT-23
Maximum Operating Temperature +125 °C
Length 2.9 mm
Height 1.05 mm
Width 1.6 mm
Dimensions 2.9 x 1.6 x 1.05 mm
Pin Count 5
Timer Type Watchdog
Number of Internal Timers 1
Checking stock...
IDR
65,451.36
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
165,451.3613,090.27
*price per unit indicative
"STMicroelectronics 5 Pin Watchdog Timer, SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda