onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK

RS Stock No.:
7862394
Mfr. Prt No.:
LM2596DSADJG
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7862394
Product description onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number LM2596DSADJG
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
RS stock number 7862394
Product description onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number LM2596DSADJG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.


Specifications

Attribute Value
Brand ON Semiconductor
Minimum Input Voltage 4.5 V
Switching Regulator Yes
Package Type D2PAK
Maximum Operating Temperature +125 °C
Output Type Adjustable
Length 10.24 mm
Number of Outputs 1
Minimum Output Voltage 1.23 V
Minimum Operating Temperature -40 °C
Maximum Output Current 3 A
Mounting Type Surface Mount
Maximum Switching Frequency 150 kHz
Maximum Input Voltage 40 V
Width 4.572 mm
Dimensions 10.236 x 4.572 x 9.347 mm
Pin Count 5
Regulator Function Buck Controller
Maximum Output Voltage 37 V
Height 9.347 mm
Checking stock...
IDR
237,156.29
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1237,156.2947,431.26
*price per unit indicative
"onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda