onsemi, LM2575T-5G Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220

RS Stock No.:
6899932
Mfr. Prt No.:
LM2575T-5G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6899932
Product description onsemi, LM2575T-5G Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220
Manufacturer / Brand ON Semiconductor
Manufacturer part number LM2575T-5G
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
RS stock number 6899932
Product description onsemi, LM2575T-5G Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220
Manufacturer / Brand ON Semiconductor
Manufacturer part number LM2575T-5G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.


Specifications

Attribute Value
Brand ON Semiconductor
Minimum Output Voltage 4.75 V
Minimum Operating Temperature -40 °C
Maximum Output Current 1 A
Mounting Type Through Hole
Maximum Switching Frequency 52 kHz
Switching Regulator Yes
Output Type Fixed
Number of Outputs 1
Height 9.27 mm
Efficiency 77 %
Dimensions 10.54 x 4.57 x 9.27 mm
Regulator Function Buck Controller
Minimum Input Voltage 4.75 V
Package Type TO-220
Maximum Operating Temperature +125 °C
Length 10.54 mm
Maximum Input Voltage 40 V
Width 4.57 mm
Pin Count 5
Maximum Output Voltage 5.25 V
Checking stock...
IDR
31,362.11
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
131,362.11
*price per unit indicative
"onsemi, LM2575T-5G Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda