RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load

RS Stock No.:
9225194
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9225194
Product description RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
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
RS stock number 9225194
Product description RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

RS Pro WG A5 Series DC Input SSR

RS Pro WG A5 series zero cross or random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.

Zero cross or random switching available
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input


Specifications

Attribute Value
Brand RS PRO
Maximum Load Voltage 280 V ac
Maximum Control Voltage 32 V dc
Terminal Type Screw
Depth 44.5 mm
Number of Poles 1
Relay Type AC
Special Features Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted
Standards Met CE, cULus Recognized
Maximum Turn On Time 0.1 ms
Height 23 mm
Minimum Control Voltage 3 V dc
Mounting Type Panel Mount
Control Voltage Range 3 → 32 V dc
Contact Configuration SPNO
Load Voltage Range 24 → 280 V ac
Operating Temperature Range -20 → +80 °C
Minimum Load Current 0.4 A
Minimum Load Voltage 24 V ac
Output Device TRIAC
Length 57.2 mm
Off State Leakage Current 12 mA
Switching Type Random
Maximum Load Current 40 A rms
Dimensions 57.2 x 44.5 x 23 mm
Checking stock...
IDR
453,334.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1453,334.58
*price per unit indicative
"RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products