Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load

RS Stock No.:
9221837
Mfr. Prt No.:
SSL1D03BD
Brand:
Schneider Electric
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
RS stock number 9221837
Product description Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number SSL1D03BD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Schneider Solid State Relays

Zelio SSL Solid State Slim Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.

Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type PCB Pin
Special Features Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals
Standards Met CE, CSA, UL
Relay Type Single Phase
Minimum Control Voltage 15 V dc
Number of Poles 1
Capacitance 1.5 pF
Maximum Load Voltage 24 V dc
Dimensions 28 x 5 x 15 mm
Mounting Type PCB Mount
Maximum Control Voltage 30 V dc
Minimum Load Current 0.001 A
Load Voltage Range 1 → 24 V dc
Operating Temperature Range -20 → +80 °C
Control Voltage Range 15 → 30 V dc
Maximum Load Current 3.5 A
Depth 5 mm
Output Device MOSFET
Minimum Load Voltage 1 V dc
Maximum Turn On Time 0.35 ms
Switching Type DC
Height 15 mm
Off State Leakage Current 0.001 mA
Length 28 mm
Contact Configuration SPNO
Checking stock...
IDR
368,478.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1368,478.57
*price per unit indicative
"Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products