Omron 15 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load

RS Stock No.:
8286889
Mfr. Prt No.:
G3PE-515B DC12-24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8286889
Product description Omron 15 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3PE-515B DC12-24
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
RS stock number 8286889
Product description Omron 15 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3PE-515B DC12-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

G3PE Series

Omron G3PE Series solid state relays with heat sinks for a wide range of applications.

Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant


Specifications

Attribute Value
Brand Omron
Off State Leakage Current 20 mA
Length 22.5 mm
Contact Configuration SPNO
Maximum Turn On Time 1 (+1/2 cycle) ms
Terminal Type Screw
Minimum Control Voltage 9.6 V dc
Series G3PE Three Phase
Maximum Load Voltage 528 V ac
Maximum Operating Temperature +80 °C
Dimensions 22.5 x 100 x 100 mm
Mounting Type DIN Rail
Maximum Control Voltage 30 V dc
Operating Temperature Range -30 → +80 °C
Minimum Load Current 0.1 A
Control Voltage Range 9.6 → 30 V dc
Load Voltage Range 180 → 528 V ac
Maximum Load Current 15 A
Depth 100 mm
Output Device Phototriac Coupler
Minimum Load Voltage 180 V ac
Switching Type Zero Crossing
Height 100 mm
Checking stock...
IDR
1,613,942.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,613,942.43
*price per unit indicative
"Omron 15 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products